D2516ECMDXGJD-U
- RoHS 10 Compliant
- Tariff Charges
Technical Attributes
Find Similar Parts
| Description | Value | |
|---|---|---|
| 933 MHz | ||
| 16 Bit | ||
| 4 Gbit | ||
| DDR3L SDRAM | ||
| 933 MHz | ||
| 256M x 16bit | ||
| 4 Gbit | ||
| Surface Mount | ||
| 96 | ||
| 16 Bit | ||
| 16 Bit | ||
| 2, 3.3 V | ||
| 0 to 95 °C | ||
| 95 °C | ||
| 0 °C | ||
| 256M x 16 | ||
| 96FBGA | ||
| 96 | ||
| 7.5 x 13.5 x 1.2 mm | ||
| Commercial | ||
| FBGA | ||
| DDR3L SDRAM |
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | RECOVERY FEE |
| ECCN: | EAR99 |
| HTSN: | 8523510000 |
| Schedule B: | 8523510000 |