D1216ECMDXGJDI-U
DRAM Chip DDR3 SDRAM 2Gbit 128M x 16 1.35V 96-Pin FBGA
Manufacturer:Kingston Technology
Avnet Manufacturer Part #: D1216ECMDXGJDI-U
Secondary Manufacturer Part#: D1216ECMDXGJDI-U
- RoHS 10 Compliant
- Tariff Charges
Technical Attributes
Find Similar Parts
| Description | Value | |
|---|---|---|
| 933 MHz | ||
| 16 Bit | ||
| 2 Gbit | ||
| DDR3 SDRAM | ||
| Surface Mount | ||
| 1866 MHz | ||
| 128M x 16bit | ||
| 2 Gbit | ||
| Surface Mount | ||
| 96 | ||
| 16 Bit | ||
| 16 Bit | ||
| 12, 24 V | ||
| -40 to 95 °C | ||
| 95 °C | ||
| -40 °C | ||
| 128M x 16 | ||
| 96FBGA | ||
| 96 | ||
| 7.5 x 13.5 x 1.2 mm | ||
| Industrial | ||
| FBGA | ||
| DDR3 SDRAM |
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | RECOVERY FEE |
| ECCN: | EAR99 |
| HTSN: | 8542320036 |
| Schedule B: | 8542320023 |