D0811PM2FDGUKW-U
DRAM, LPDDR4 , 8 Gbit, 512M x 16bit, 1.6 GHz, 200 Pins, FBGA
Manufacturer:Kingston Technology
Avnet Manufacturer Part #: D0811PM2FDGUKW-U
Secondary Manufacturer Part#: D0811PM2FDGUKW-U
- RoHS 10 Compliant
- Tariff Charges
Technical Attributes
Find Similar Parts
| Description | Value | |
|---|---|---|
| 1.6 GHz | ||
| LPDDR4 | ||
| FBGA | ||
| Surface Mount | ||
| 512M x 16bit | ||
| 8 Gbit | ||
| 200 | ||
| 95 °C | ||
| -40 °C | ||
| 1.8 V |
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | RECOVERY FEE |
| ECCN: | EAR99 |
| HTSN: | 8542310075 |
| Schedule B: | 8542310075 |