B3221XM3BDGVI-U
- RoHS 10 Compliant
- Tariff Charges
Technical Attributes
Find Similar Parts
| Description | Value | |
|---|---|---|
| 2.133 GHz | ||
| LPDDR4 | ||
| FBGA | ||
| Surface Mount | ||
| 1024M x 32bit | ||
| 32 Gbit | ||
| 200 | ||
| 85 °C | ||
| -25 °C | ||
| 1.8 V |
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | RECOVERY FEE |
| ECCN: | EAR99 |
| HTSN: | 8523510000 |
| Schedule B: | 8523510000 |