PDP SEO Portlet

HMMC-5040

RF Amp Chip Single GP 40GHz 5V

Manufacturer:Keysight Technologies
Product Category: RF & Wireless, Other RF & Wireless
Avnet Manufacturer Part #: HMMC-5040
Secondary Manufacturer Part#: HMMC-5040
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

The HMMC-5040 is a high-gain broad-band MMIC amplifier designed for both military applications and commercial communication systems. This four stage amplifier has input and output matching circuitry for use in 50 ohm environments. It is fabricated using a PHEMT integrated circuit structure that provides exceptional broadband performance. The backside of the chip is both RF and DC ground. This helps simplify the assembly process and reduces assembly related performance variations and costs. This MMIC is a cost effective alternative to hybrid (discrete-FET) amplifiers that require complex tuning and assembly processes.

  • Large bandwidth: 20 to 44 GHz typical 21 to 40 GHz specified
  • High gain: 22 dB typical
  • Saturated output power: 21 dB typical
  • Supply bias: = 4.5 volts @ = 300 mA

Technical Attributes

Find Similar Parts

Description Value

ECCN / UNSPSC / COO

Description Value
Country of Origin: NO RECOVERY FEE
ECCN: 3A001.B.2.D
HTSN: 8542330001
Schedule B: 8542330000
In Stock :  0
Additional inventory
Factory Lead Time: 84 Weeks
Price for: Each
Quantity:
Min:50  Mult:50  
USD $:
50+
$111.21068
100+
$107.28325
200+
$103.67902
400+
$100.33496
800+
$97.21204