HMMC-3128-BLK
Click image to enlarge
Manufacturer:Keysight Technologies
Product Category:
RF & Wireless, Other RF & Wireless
Avnet Manufacturer Part #: HMMC-3128-BLK
Secondary Manufacturer Part#: HMMC-3128-BLK
- RoHS 10 Compliant
- Tariff Charges
Technical Attributes
Find Similar Parts
| Description | Value | |
|---|---|---|
| 1/8 | ||
| 12000 MHz | ||
| 6.5 V | ||
| 200 MHz | ||
| 4.5 V | ||
| Surface Mount | ||
| MSL 1 - Unlimited | ||
| -40 to 85 °C | ||
| 8SOIC | ||
| 8 | ||
| 5 x 4 x 1.5 mm | ||
| No | ||
| SOIC | ||
| 5 V | ||
| -2.5 dBm |
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | NO RECOVERY FEE |
| ECCN: | EAR99 |
| HTSN: | 8542390050 |
| Schedule B: | 8542390060 |