PDP SEO Portlet

TRS5-90BSR01E

Thermal Reed Switch 2.5°C Analog Through Hole 2-Pin Radial Box

Manufacturer:KEMET
Avnet Manufacturer Part #: TRS5-90BSR01E
Secondary Manufacturer Part#: TRS5-90BSR01E
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

TRS5-90BSR01E is a TRS5 series thermal reed switch. It is a highly reliable, precise temperature-sensitive switch ideal for energy conservation. Its unique proprietary design features a magnet and a temperature-sensing soft ferromagnetic substance called Thermorite®. The material’s magnetic flux density decreases as the temperature increases turning it into a paramagnetic substance at the Curie temperature. Typical applications include temperature detection and overheat monitoring of electric appliances, heat-retention heater control for rice cookers, defrost for air conditioners and vending machines, roll heater temperature control for copying machines, radiator water temperature detection for automotive electric fan control.

  • Maximum opening/closing power is 60.5W
  • Operating temperature of 90°C
  • Break contact type, S shape
  • Lead terminal, 100V rated voltage
  • High-speed response and long operational life
  • Excellent environmental durability and extremely simple circuit design
  • Compact, light and easy to handle
  • Dust, explosion and corrosion-proof
  • Excellent temperature accuracy of ±2.5°C

Technical Attributes

Find Similar Parts

Description Value
300
10
550
60.5W AC, 10W DC
140V AC, 200V DC
1
TRS Series
Free Hanging
90
± 2.5°C
Break
Wire Leaded

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8536509065
Schedule B: 8536509065
In Stock :  0
Additional inventory
Factory Lead Time: 777 Weeks
Price for: Each
Quantity:
Min:500  Mult:25  
USD $:
500+
$13.1
1000+
$12.39189
2000+
$12.06579
4000+
$11.75641
8000+
$11.56533