PDP SEO Portlet

TRS5-70BLRVU

Thermostat Switch, Reed Switch, TRS Series, 70 °C, Normally Closed, 200 Vdc, L Shaped Fixing Bar

Manufacturer:KEMET
Avnet Manufacturer Part #: TRS5-70BLRVU
Secondary Manufacturer Part#: TRS5-70BLRVU
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

The TRS Thermal Reed Switch is a highly reliable, precise temperature-sensitive switch ideal for energy conservation. Its unique proprietary design features a magnet and a temperature-sensing soft ferromagnetic substance called Thermorite®. The material's magnetic flux density decreases as the temperature increases turning it into a paramagnetic substance at the Curie temperature. These products have also been attested by the International Relay Association.

  • Voltage rating is 200VDC
  • Maximum opening/ closing voltage is 264VAC
  • Maximum opening/ closing current is 0.275A AC/DC
  • Maximum opening/ closing power is 60.5W AC
  • High-speed response
  • Long operational life and excellent environmental durability
  • Extremely simple circuit design
  • Compact, light and easy to handle
  • Dust, explosion and corrosion-proof
  • Wide range of operating temperatures available from -10°C to +130°C

Technical Attributes

Find Similar Parts

Description Value
UL
150
10
275
60.5W AC
264V AC
1
TRS Series
Screw Mount
70
± 2.5°C
Break
Wire Leaded

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8536509065
Schedule B: 8536509065
In Stock :  0
Additional inventory
Factory Lead Time: 777 Weeks
Price for: Each
Quantity:
Min:600  Mult:50  
USD $:
600+
$8.92857
1200+
$8.7665
2400+
$8.722
4800+
$8.6775
9600+
$8.633