PDP SEO Portlet

TRS5-50BLRU

Thermal Reed Switch Break 50°C Switching Temp ±2.5°C Analog Flange Mount Box

Manufacturer:KEMET
Avnet Manufacturer Part #: TRS5-50BLRU
Secondary Manufacturer Part#: TRS5-50BLRU
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

The TRS Thermal Reed Switch is a highly reliable, precise temperature-sensitive switch ideal for energy conservation. Its unique proprietary design features a magnet and a temperature-sensing soft ferromagnetic substance called Thermorite®. The material's magnetic flux density decreases as the temperature increases turning it into a paramagnetic substance at the Curie temperature. These products have also been attested by the International Relay Association.

  • Voltage rating is 100VDC
  • Maximum opening/ closing voltage is 140VAC/200VDC
  • Maximum opening/ closing current is 0.55A AC/DC
  • Maximum opening/ closing power is 60.5W AC/10W DC
  • High reliability for on/off operations
  • High-speed response
  • Long operational life and excellent environmental durability
  • Extremely simple circuit design
  • Compact, light and easy to handle
  • Dust, explosion and corrosion-proof

Technical Attributes

Find Similar Parts

Description Value
CSA, UL
150
10
500
50W AC
140V AC
1
TRS Series
Screw Mount
50
± 2.5°C
Break
Wire Leaded

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8536509065
Schedule B: 8536509065
In Stock :  0
Additional inventory
Factory Lead Time: 777 Weeks
Price for: Each
Quantity:
Min:600  Mult:50  
USD $:
600+
$8.92857
1200+
$8.44595
2400+
$8.22368
4800+
$8.01282
9600+
$7.92587