PDP SEO Portlet

TRS5-30BCR01

Thermal Reed Switch 2.5°C Analog Through Hole 2-Pin Axial Tray

Manufacturer:KEMET
Avnet Manufacturer Part #: TRS5-30BCR01
Secondary Manufacturer Part#: TRS5-30BCR01
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

The TRS Thermal Reed Switch is a highly reliable, precise temperature-sensitive switch ideal for energy conservation. Its unique proprietary design features a magnet and a temperature-sensing soft ferromagnetic substance called Thermorite®. The material's magnetic flux density decreases as the temperature increases turning it into a paramagnetic substance at the Curie temperature. These products have also been attested by the International Relay Association.

  • High reliability for on/off operations
  • High-speed response
  • Long operational life and excellent environmental durability
  • Extremely simple circuit design
  • High-speed response
  • Long operational life and excellent environmental durability
  • Extremely simple circuit design
  • Compact, light and easy to handle
  • Dust, explosion and corrosion-proof
  • Wide range of operating temperatures available from -10°C to +130°C

Technical Attributes

Find Similar Parts

Description Value
150
10
550
60.5W AC, 10W DC
140V AC, 200V DC
1
TRS Series
Through Hole
30
± 2.5°C
Break
Wire Leaded

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8536509065
Schedule B: 8536509065
In Stock :  0
Additional inventory
Factory Lead Time: 777 Weeks
Price for: Each
Quantity:
Min:600  Mult:30  
USD $:
600+
$7.27537
1200+
$7.03916
2400+
$7.00342
4800+
$6.96769
9600+
$6.93196