PDP SEO Portlet

TRS5-120BLRVU

Thermal Reed Switch, TRS Series

Manufacturer:KEMET
Product Category: Transducers, Transducer Thermostats
Avnet Manufacturer Part #: TRS5-120BLRVU
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

The TRS Thermal Reed Switch is a highly reliable, precise temperature-sensitive switch ideal for energy conservation. Its unique proprietary design features a magnet and a temperature-sensing soft ferromagnetic substance called Thermorite®. The material's magnetic flux density decreases as the temperature increases turning it into a paramagnetic substance at the Curie temperature. These products have also been attested by the International Relay Association.

  • Voltage rating is 200VDC
  • Maximum opening/ closing voltage is 264VAC
  • Maximum opening/ closing current is 0.275A AC/DC
  • Maximum opening/ closing power is 60.5W AC
  • High-speed response
  • Long operational life and excellent environmental durability
  • Extremely simple circuit design
  • Compact, light and easy to handle
  • Dust, explosion and corrosion-proof
  • Wide range of operating temperatures available from -10°C to +130°C

Technical Attributes

Find Similar Parts

Description Value
null
null
null
null
null
null
null
null

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8536509065
Schedule B: 8536509065
In Stock :  0
Additional inventory
Factory Lead Time: 111 Weeks
Price for: Each
Quantity:
Min:16  Mult:1  
Need More?
USD $:
$ 9.1872
16+
$9.1872
32+
$9.1408
64+
$9.0944
128+
$8.72533
256+
$8.68059
SubTotal:
$147.00