TRS5-110BLR00
Thermal Reed Switch 2.5°C Analog Flange Mount 2-Pin Axial Box
Click image to enlarge
Manufacturer:KEMET
Product Category:
Sensors & Transducers, Temperature Sensors & Transducers, Thermal Reed Switches
Avnet Manufacturer Part #: TRS5-110BLR00
Secondary Manufacturer Part#: TRS5-110BLR00
- RoHS 10 Compliant
- Tariff Charges
The TRS Thermal Reed Switch is a highly reliable, precise temperature-sensitive switch ideal for energy conservation. Its unique proprietary design features a magnet and a temperature-sensing soft ferromagnetic substance called Thermorite®. The material's magnetic flux density decreases as the temperature increases turning it into a paramagnetic substance at the Curie temperature. These products have also been attested by the International Relay Association.
- High reliability for on/off operations
- High-speed response
- Long operational life and excellent environmental durability
- Extremely simple circuit design
- High-speed response
- Long operational life and excellent environmental durability
- Extremely simple circuit design
- Compact, light and easy to handle
- Dust, explosion and corrosion-proof
- Wide range of operating temperatures available from -10°C to +130°C
Technical Attributes
Find Similar Parts
| Description | Value | |
|---|---|---|
| 150 | ||
| 10 | ||
| 550 | ||
| 60.5W AC, 10W DC | ||
| 140V AC, 200V DC | ||
| 1 | ||
| TRS Series | ||
| Screw Mount | ||
| 110 | ||
| ± 2.5°C | ||
| Break | ||
| Cable |
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | RECOVERY FEE |
| ECCN: | EAR99 |
| HTSN: | 8536509065 |
| Schedule B: | 8536509065 |