TRS5-100BLRVU
Thermostat Switch, Reed Switch, TRS Series, 100 °C, Normally Closed, 200 Vdc, L Shaped Fixing Bar
Click image to enlarge
Manufacturer:KEMET
Product Category:
Sensors & Transducers, Temperature Sensors & Transducers, Thermal Reed Switches
Avnet Manufacturer Part #: TRS5-100BLRVU
Secondary Manufacturer Part#: TRS5-100BLRVU
- RoHS 10 Compliant
- Tariff Charges
The TRS Thermal Reed Switch is a highly reliable, precise temperature-sensitive switch ideal for energy conservation. Its unique proprietary design features a magnet and a temperature-sensing soft ferromagnetic substance called Thermorite®. The material's magnetic flux density decreases as the temperature increases turning it into a paramagnetic substance at the Curie temperature. These products have also been attested by the International Relay Association.
- Voltage rating is 200VDC
- Maximum opening/ closing voltage is 264VAC
- Maximum opening/ closing current is 0.275A AC/DC
- Maximum opening/ closing power is 60.5W AC
- High-speed response
- Long operational life and excellent environmental durability
- Extremely simple circuit design
- Compact, light and easy to handle
- Dust, explosion and corrosion-proof
- Wide range of operating temperatures available from -10°C to +130°C
Technical Attributes
Find Similar Parts
| Description | Value | |
|---|---|---|
| UL | ||
| 150 | ||
| 10 | ||
| 275 | ||
| 60.5W AC | ||
| 264V AC | ||
| 1 | ||
| TRS Series | ||
| Screw Mount | ||
| 100 | ||
| ± 2.5°C | ||
| Break | ||
| Wire Leaded |
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | RECOVERY FEE |
| ECCN: | EAR99 |
| HTSN: | 8536509065 |
| Schedule B: | 8536509065 |