PDP SEO Portlet

TRS3-60MLR00

Thermal Reed Switch 2.5°C Analog Flange Mount 2-Pin Axial Box

Manufacturer:KEMET
Avnet Manufacturer Part #: TRS3-60MLR00
Secondary Manufacturer Part#: TRS3-60MLR00
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

The TRS Thermal Reed Switch is a highly reliable, precise temperature-sensitive switch ideal for energy conservation. Its unique proprietary design features a magnet and a temperature-sensing soft ferromagnetic substance called Thermorite®. The material's magnetic flux density decreases as the temperature increases turning it into a paramagnetic substance at the Curie temperature. These products have also been attested by the International Relay Association.

  • High reliability for on/off operations
  • High-speed response
  • Long operational life and excellent environmental durability
  • Extremely simple circuit design
  • High-speed response
  • Long operational life and excellent environmental durability
  • Extremely simple circuit design
  • Compact, light and easy to handle
  • Dust, explosion and corrosion-proof
  • Wide range of operating temperatures available from -10°C to +130°C

Technical Attributes

Find Similar Parts

Description Value
150
10
500
35W AC, 10W DC
140V AC, 200V DC
1
TRS Series
Screw Mount
60
± 2.5°C
Make
Cable

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8536509065
Schedule B: 8536509065
In Stock :  0
Additional inventory
Factory Lead Time: 777 Weeks
Price for: Each
Quantity:
Min:500  Mult:50  
USD $:
500+
$7.71429
1000+
$7.3875
2000+
$7.35
4000+
$7.3125
8000+
$7.275