PDP SEO Portlet

TRS1-20MLR00V

Thermal Reed Switch 2.5°C Analog Flange Mount 2-Pin Axial Box

Manufacturer:KEMET
Avnet Manufacturer Part #: TRS1-20MLR00V
Secondary Manufacturer Part#: TRS1-20MLR00V
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

TRS1-20MLR00V is a TRS1 thermal reed switch. It is a highly reliable, precise temperature-sensitive switch ideal for energy conservation. Its unique proprietary design features a magnet and a temperature-sensing soft ferromagnetic substance called Thermorite®. The material’s magnetic flux density decreases as the temperature increases turning it into a paramagnetic substance at the Curie temperature. Typical applications include temperature detection and overheat monitoring of electric appliances, heat-retention heater control for rice cookers, defrost for air conditioners and vending machines, roll heater temperature control for copying machines, radiator water temperature detection for automotive electric fan control.

  • Maximum opening/closing power is 10W
  • Operating temperature of 20°C
  • Make contact type, L shape fixing bar
  • Wire harness type, 200V rated voltage
  • High-speed response and long operational life
  • Excellent environmental durability and extremely simple circuit design
  • Compact, light and easy to handle
  • Dust, explosion and corrosion-proof
  • Excellent temperature accuracy of ±2.5°C

Technical Attributes

Find Similar Parts

Description Value
150
10
45
10W AC
220V AC
1
TRS Series
Screw Mount
20
± 2.5°C
Make
Cable

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8536509065
Schedule B: 8536509065
In Stock :  0
Additional inventory
Factory Lead Time: 777 Weeks
Price for: Each
Quantity:
Min:500  Mult:50  
USD $:
500+
$8.25714
1000+
$7.81081
2000+
$7.60526
4000+
$7.41026
8000+
$7.3526