PDP SEO Portlet

TRS1-100MPR002

Thermal Reed Switch 100 °C Make Contact Screw Mount

Manufacturer:KEMET
Avnet Manufacturer Part #: TRS1-100MPR002
Secondary Manufacturer Part#: TRS1-100MPR002
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

TRS series screw type thermal reed switch is a highly reliable, precise temperature-sensitive switch ideal for energy conservation. The screw mounting package of TRS-P makes it easy to set up in the application, by just screwing it in the device that needs temperature detection or overheat monitoring. Its unique proprietary design features a magnet and a temperature-sensing soft ferromagnetic substance called Thermorite®. The material’s magnetic flux density decreases as the temperature increases turning it into a paramagnetic substance at the curie temperature. These products have also been attested by the International Relay Association. Typical applications include radiator water detection and overheat detection for industrial, agricultural and automotive engines.

  • High reliability for on/off operations
  • High-speed response, long operational life
  • Excellent environmental durability
  • Extremely simple circuit design with the screw mounting
  • Compact, light, and easy to handle
  • Dust, explosion and corrosion-proof
  • Excellent temperature accuracy of ±3°C

Technical Attributes

Find Similar Parts

Description Value
500
10
500
10W DC
100V DC
5
TRS-P Series
Screw Mount
100
± 3°C
Make
PT-3/8 Screw

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8536509065
Schedule B: 8536509065
In Stock :  0
Additional inventory
Factory Lead Time: 777 Weeks
Price for: Each
Quantity:
Min:100  Mult:100  
USD $:
100+
$25.71429
200+
$24.32432
400+
$23.68421
800+
$23.07692
1600+
$22.5