PDP SEO Portlet

TPI118082L180N

Power Inductor (SMD), 180 nH, ± 10%, 50 A, 79 A, 11.2mm x 8mm x 8.2mm

Manufacturer:KEMET
Avnet Manufacturer Part #: TPI118082L180N
Secondary Manufacturer Part#: TPI118082L180N
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

The KEMET TPI ferrite core inductors are designed for a very low core loss. Its’ flat wire, “1 turn through the construction” design, enables high efficiency at large currents. The core material used is ideal for high switching frequency applications.

  • One turn coil ferrite
  • Operating temperature up to +125°C
  • High switching frequency
  • Low core loss
  • High current
  • Low self-heating
  • Low self-heating

Technical Attributes

Find Similar Parts

Description Value
290 uOhm
180 nH
±10%
4431
8 mm
11.2 mm
TPI Series
8 mm
50 A
79 A

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8504508000
Schedule B: 8504500000
In Stock :  0
Additional inventory
Factory Lead Time: 126 Weeks
Price for: Each
Quantity:
Min:800  Mult:400  
USD $:
800+
$1.71429
1600+
$1.62162
3200+
$1.57895
6400+
$1.53846
12800+
$1.5