PDP SEO Portlet

TPI077050L105N

Power Inductor (SMD), 105 nH, ± 20%, 36 A, 60 A, 7mm x 7mm x 5mm

Manufacturer:KEMET
Avnet Manufacturer Part #: TPI077050L105N
Secondary Manufacturer Part#: TPI077050L105N
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

The KEMET TPI ferrite core inductors are designed for a very low core loss. Its’ flat wire, “1 turn through the construction” design, enables high efficiency at large currents. The core material used is ideal for high switching frequency applications.

  • One turn coil ferrite
  • Operating temperature up to +125°C
  • High switching frequency
  • Low core loss
  • High current
  • Low self-heating
  • Low self-heating

Technical Attributes

Find Similar Parts

Description Value
320 uOhm
105 nH
20
2727
5 mm
7 mm
TPI Series
7 mm
36 A
60 A

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8504508000
Schedule B: 8504500000
In Stock :  0
Additional inventory
Factory Lead Time: 98 Weeks
Price for: Each
Quantity:
Min:2000  Mult:1000  
USD $:
2000+
$1.36357
4000+
$1.28986
8000+
$1.25592
16000+
$1.22372
32000+
$1.19312