PDP SEO Portlet

T598X476M035ATE075

Tantalum Polymer Capacitor, 47 µF, ± 20%, 35 V, X, 0.075 ohm, 2917 [7343 Metric]

Manufacturer:KEMET
Avnet Manufacturer Part #: T598X476M035ATE075
Secondary Manufacturer Part#: 32AK7776
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

T598X476M035ATE075 is a T598 series Organic Capacitor (KO-CAP®). This is a solid high humidity and high temperature polymer electrolytic capacitor with a conductive polymer cathode, capable of delivering very low ESR and an improved capacitance retention at high frequencies. KO-CAP combines the low ESR of the multilayer ceramic, the high capacitance of aluminium electrolytic and the volumetric efficiency of tantalum into a single surface mount package. Typical applications include decoupling and filtering in a variety of market segments, with special emphasis on automotive applications such as infotainment, ADAS, chassis and safety, as well as powertrain, where harsh conditions, such as high humidity and temperature, are a concern.

  • Capacitance is 47µF and capacitance tolerance is ±20%
  • Voltage is 35V DC, ripple current is 2.58A and capacitor case is 2917 [7343 Metric]
  • 0.075ohm ESR
  • AEC-Q200 qualified (125°C)
  • Up-screen with T 100% tin (Sn) terminal finish
  • TS 16949 certified plants
  • Subject to PPAP/PSW and change control
  • Meets or exceeds EIA standard 535BAAC
  • Operating temperature range from -55 to 125°C
  • KO-CAP has a very long operational life and a high ripple current capabilities

Technical Attributes

Find Similar Parts

Description Value
47 µF
± 20%
2917 [7343 Metric]
0.075 O
X
125 °C
-55 °C
4 mm
7.3 mm
T598 KO-CAP Series
4.3 mm
AEC-Q200
2.58 A
35 V

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8532210050
Schedule B: 8532210050
In Stock :  0
Additional inventory
Factory Lead Time: 220 Weeks
Price for: Each
Quantity:
Min:1  Mult:1  
USD $: