PDP SEO Portlet

T598V157M010ATE025

Tantalum Polymer Capacitor, 150 uF, 10 V, ± 20%, V, 25 mohm, 2917 [7343-20 Metric]

Manufacturer:KEMET
Avnet Manufacturer Part #: T598V157M010ATE025
Secondary Manufacturer Part#: T598V157M010ATE025
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

T598V157M010ATE025 is a T598 series Organic Capacitor (KO-CAP®). This is a solid high humidity and high temperature polymer electrolytic capacitor with a conductive polymer cathode, capable of delivering very low ESR and an improved capacitance retention at high frequencies. KO-CAP combines the low ESR of the multilayer ceramic, the high capacitance of aluminium electrolytic and the volumetric efficiency of tantalum into a single surface mount package. Typical applications include decoupling and filtering in a variety of market segments, with special emphasis on automotive applications such as infotainment, ADAS, chassis and safety, as well as powertrain, where harsh conditions, such as high humidity and temperature, are a concern.

  • Capacitance is 150µF and capacitance tolerance is ±20%
  • Voltage is 10V DC, ripple current is 2.735A and capacitor case is 2917 [7343 Metric]
  • 0.025ohm ESR
  • AEC-Q200 qualified (125°C)
  • Up-screen with T 100% tin (Sn) terminal finish
  • TS 16949 certified plants
  • Subject to PPAP/PSW and change control
  • Meets or exceeds EIA standard 535BAAC
  • Operating temperature range from -55 to 125°C
  • KO-CAP has a very long operational life and a high ripple current capabilities

Technical Attributes

Find Similar Parts

Description Value
2917 [7343 Metric]
T598 KO-CAP Series
AEC-Q200

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8532210080
Schedule B: 8532210080
In Stock :  0
Additional inventory
Factory Lead Time: 266 Weeks
Price for: Each
Quantity:
Min:1000  Mult:1000  
USD $:
1000+
$1.37943
2000+
$1.30486
4000+
$1.27053
8000+
$1.23795
16000+
$1.207