PDP SEO Portlet

T598B157M004AHS055

Tantalum Polymer Capacitor, 150 uF, ± 20%, 4 V, B Size Code, 0.55 Ohm, 1411 [3528 Metric], 3.5 mm

Manufacturer:KEMET
Avnet Manufacturer Part #: T598B157M004AHS055
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

T598B157M004AHS055 is a T598 series Organic Capacitor (KO-CAP®). This is a solid high humidity and high temperature polymer electrolytic capacitor with a conductive polymer cathode, capable of delivering very low ESR and an improved capacitance retention at high frequencies. KO-CAP combines the low ESR of the multilayer ceramic, the high capacitance of aluminium electrolytic and the volumetric efficiency of tantalum into a single surface mount package. Typical applications include decoupling and filtering in a variety of market segments, with special emphasis on automotive applications such as infotainment, ADAS, chassis and safety, as well as powertrain, where harsh conditions, such as high humidity and temperature, are a concern.

  • Capacitance is 150µF and capacitance tolerance is ±20%
  • Voltage is 4V DC, ripple current is 1.52A and capacitor case is 1411 [3528 Metric]
  • 0.055ohm ESR
  • AEC-Q200 qualified (125°C)
  • Up-screen with H standard solder coated (SnPb 5% Pb min) terminal finish and surge:10 cycles at 25°C
  • TS 16949 certified plants
  • Subject to PPAP/PSW and change control
  • Meets or exceeds EIA standard 535BAAC
  • Operating temperature range from -55 to 125°C
  • KO-CAP has a very long operational life and a high ripple current capabilities

Technical Attributes

Find Similar Parts

Description Value
150 µF
± 20%
1411 [3528 Metric]
Surface Mount
0.55 ohm
B
2 Pins
-55 °C
125 °C
1.9 mm
3.5 mm
T598 Series
2.8 mm
AEC-Q200
1.57 A
4 V

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8532210050
Schedule B: 8532210050
In Stock :  0
Additional inventory
Factory Lead Time: 59 Weeks
Price for: Each
Quantity:
Min:2000  Mult:2000  
Need More?
USD $:
$ 2.572
2000+
$2.572
4000+
$2.55901
8000+
$2.54602
16000+
$2.53303
32000+
$2.52004
SubTotal:
$5,144.00