PDP SEO Portlet

T591V107M010ATE025

Tantalum Polymer Capacitor, 100 uF, 10 V, ± 20%, V, 25 mohm, 2917 [7343-20 Metric]

Manufacturer:KEMET
Avnet Manufacturer Part #: T591V107M010ATE025
Secondary Manufacturer Part#: T591V107M010ATE025
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

T591V107M010ATE025 is a T591 series Organic Capacitor (KO-CAP®). This is a solid high humidity and high temperature polymer electrolytic capacitor with a conductive polymer cathode, capable of delivering very low ESR and an improved capacitance retention at high frequencies. KO-CAP combines the low ESR of the multilayer ceramic, the high capacitance of aluminium electrolytic and the volumetric efficiency of tantalum into a single surface mount package. Typical applications include decoupling and filtering in a variety of market segments, with special emphasis on automotive applications such as infotainment, ADAS, chassis and safety, as well as powertrain, where harsh conditions, such as high humidity and temperature, are a concern.

  • Capacitance is 100µF and capacitance tolerance is ±20%
  • Voltage is 10V DC, ripple current is 2.735A and capacitor case is 2917 [7343 Metric]
  • 0.025ohm ESR
  • 500 hours load humidity
  • Standard construction and 100% tin (Sn) terminal finish
  • TS 16949 certified plants
  • Subject to PPAP/PSW and change control
  • Meets or exceeds EIA standard 535BAAC
  • Operating temperature range from -55 to 105°C
  • KO-CAP has a very long operational life and a high ripple current capabilities

Technical Attributes

Find Similar Parts

Description Value
100 µF
20%
2917 [7343 Metric]
0.025 O
V
MSL 3 - 168 hours
125 °C
-55 °C
1.9 mm
7.3 mm
4.3 mm
-888
2735 A
10 V

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8532210050
Schedule B: 8532210050
In Stock :  0
Additional inventory
Factory Lead Time: 231 Weeks
Price for: Each
Quantity:
Min:1000  Mult:1000  
USD $:
1000+
$1.24894
2000+
$1.13784
4000+
$1.1079
8000+
$1.10175
16000+
$1.0961