PDP SEO Portlet

T591D475M075ATE200

Tantalum Polymer Capacitor, 4.7 uF, 75 V, ± 20%, D, 200 mohm, 2917 [7343-31 Metric]

Manufacturer:KEMET
Avnet Manufacturer Part #: T591D475M075ATE200
Secondary Manufacturer Part#: T591D475M075ATE200
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

T591D475M075ATE200 is a T591 series Organic Capacitor (KO-CAP®). This is a solid high humidity and high temperature polymer electrolytic capacitor with a conductive polymer cathode, capable of delivering very low ESR and an improved capacitance retention at high frequencies. KO-CAP combines the low ESR of the multilayer ceramic, the high capacitance of aluminium electrolytic and the volumetric efficiency of tantalum into a single surface mount package. Typical applications include decoupling and filtering in a variety of market segments, with special emphasis on automotive applications such as infotainment, ADAS, chassis and safety, as well as powertrain, where harsh conditions, such as high humidity and temperature, are a concern.

  • Capacitance is 4.7µF and capacitance tolerance is ±20%
  • Voltage is 75V DC, ripple current is 1.5A and capacitor case is 2917 [7343 Metric]
  • 0.2ohm ESR
  • 500 hours load humidity
  • Standard construction and 100% tin (Sn) terminal finish
  • TS 16949 certified plants
  • Subject to PPAP/PSW and change control
  • Meets or exceeds EIA standard 535BAAC
  • Operating temperature range from -55 to 125°C
  • KO-CAP has a very long operational life and a high ripple current capabilities

Technical Attributes

Find Similar Parts

Description Value
4.7 µF
± 20%
2917 [7343 Metric]
200 O
D
3
125 °C
-55 °C
2.8 mm
7.3 mm
T591 KO-CAP Series
4.3 mm
1.5 A
75 V

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8532210050
Schedule B: 8532210050
In Stock :  0
Additional inventory
Factory Lead Time: 245 Weeks
Price for: Each
Quantity:
Min:500  Mult:500  
USD $:
500+
$1.62857
1000+
$1.60555
2000+
$1.51702
4000+
$1.50928
8000+
$1.50154