PDP SEO Portlet

T591D337M2R5ATE018

Tantalum Polymer Capacitor, 330 uF, ± 20%, 2.5 V, D Size Code, 0.18 Ohm, 2817 [7143 Metric], 7.3 mm

Manufacturer:KEMET
Avnet Manufacturer Part #: T591D337M2R5ATE018
Secondary Manufacturer Part#: T591D337M2R5ATE018
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

T591D337M2R5ATE018 is a T591 series Organic Capacitor (KO-CAP®). This is a solid high humidity and high temperature polymer electrolytic capacitor with a conductive polymer cathode, capable of delivering very low ESR and an improved capacitance retention at high frequencies. KO-CAP combines the low ESR of the multilayer ceramic, the high capacitance of aluminium electrolytic and the volumetric efficiency of tantalum into a single surface mount package. Typical applications include decoupling and filtering in a variety of market segments, with special emphasis on automotive applications such as infotainment, ADAS, chassis and safety, as well as powertrain, where harsh conditions, such as high humidity and temperature, are a concern.

  • Capacitance is 330µF and capacitance tolerance is ±20%
  • Voltage is 2.5V DC, ripple current is 3.536A and capacitor case is 2917 [7343 Metric]
  • 0.018ohm ESR
  • 500 hours load humidity
  • Standard construction and 100% tin (Sn) terminal finish
  • TS 16949 certified plants
  • Subject to PPAP/PSW and change control
  • Meets or exceeds EIA standard 535BAAC
  • Operating temperature range from -55 to 125°C
  • KO-CAP has a very long operational life and a high ripple current capabilities

Technical Attributes

Find Similar Parts

Description Value
330 uF
± 20%
2817 [7143 Metric]
0.18 Ohm
D
MSL 3 - 168 hours
-55 °C
125 °C
2.8 mm
7.3 mm
4.3 mm
5 A
2.5 V

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8532210050
Schedule B: 8532210050
In Stock :  0
Additional inventory
Factory Lead Time: 273 Weeks
Price for: Each
Quantity:
Min:500  Mult:500  
USD $:
500+
$0.94248
1000+
$0.93772
2000+
$0.84315
4000+
$0.83885
8000+
$0.83455