PDP SEO Portlet

T591B476M010ATE070

Tantalum Polymer Capacitor, 47 uF, 10 V, ± 20%, B, 70 Milliohms, 1411 [3528 Metric]

Manufacturer:KEMET
Avnet Manufacturer Part #: T591B476M010ATE070
Secondary Manufacturer Part#: T591B476M010ATE070
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

T591B476M010ATE070 is a T591 series Organic Capacitor (KO-CAP®). This is a solid high humidity and high temperature polymer electrolytic capacitor with a conductive polymer cathode, capable of delivering very low ESR and an improved capacitance retention at high frequencies. KO-CAP combines the low ESR of the multilayer ceramic, the high capacitance of aluminium electrolytic and the volumetric efficiency of tantalum into a single surface mount package. Typical applications include decoupling and filtering in a variety of market segments, with special emphasis on automotive applications such as infotainment, ADAS, chassis and safety, as well as powertrain, where harsh conditions, such as high humidity and temperature, are a concern.

  • Capacitance is 47µF and capacitance tolerance is ±20%
  • Voltage is 10V DC, ripple current is 1.347A and capacitor case is 1411 [3528 Metric]
  • 0.07ohm ESR
  • 500 hours load humidity
  • Standard construction and 100% tin (Sn) terminal finish
  • TS 16949 certified plants
  • Subject to PPAP/PSW and change control
  • Meets or exceeds EIA standard 535BAAC
  • Operating temperature range from -55 to 125°C
  • KO-CAP has a very long operational life and a high ripple current capabilities

Technical Attributes

Find Similar Parts

Description Value
47 µF
± 20%
1411 [3528 Metric]
70 O
B
MSL 3 - 168 hours
125 °C
-55 °C
1.9 mm
3.5 mm
2.8 mm
-888
1.39 A
10 V

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8532210050
Schedule B: 8532210050
In Stock :  0
Additional inventory
Factory Lead Time: 280 Weeks
Price for: Each
Quantity:
Min:2000  Mult:2000  
USD $:
2000+
$0.41429
4000+
$0.39189
8000+
$0.38769
16000+
$0.38571
32000+
$0.38373