PDP SEO Portlet

T545W477M006ATE035

Tantalum Polymer Capacitor, 470 uF, ± 20%, 6.3 V, W Size Code, 0.035 ohm, 2917 [7343 Metric], 7.3 mm

Manufacturer:KEMET
Avnet Manufacturer Part #: T545W477M006ATE035
Secondary Manufacturer Part#: T545W477M006ATE035
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

The T545 series is a high energy polymer tantalum capacitor. A conductive organic polymer replaces the traditionally used MnO2 as the cathode plate of the capacitor. This results in very low ESR and improved capacitance retention at high frequency. The polymer technology also exhibits a benign failure mode which eliminates the ignition failures that can occur in standard MnO2 tantalum types. Ta polymers may be operated at voltages up to 90% of rated voltage for part types with rated voltages of =10V and up to 80% of rated voltage for part types >10V with equivalent or better reliability than traditional MnO2 tantalum capacitors operated at 50% of rated voltage. This series was developed to deliver the highest energy per CC of any tantalum surface mount device (SMD). This capability makes this capacitor an excellent solution for designs requiring high energy at relatively low voltages, such as data hardening or data vaulting for solid state drives (SSD's).

  • High energy delivery capability
  • Extremely low ESR
  • High frequency capacitance retention
  • Non-ignition failure mode
  • 10 to 330µF Capacitance range
  • 2.5 to 50V Voltage range
  • 100% Accelerated steady state aging
  • 100% Surge current tested
  • 100% Thermal shock
  • Self-healing mechanism

Technical Attributes

Find Similar Parts

Description Value
470 uF
± 20%
2917 [7343 Metric]
0.035 Ohm
W
MSL 4 - 72 hours
105 °C
-55 °C
1.4 mm
7.3 mm
4.3 mm
-888
2.27 A
6.3 V

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8532210050
Schedule B: 8532210050
In Stock :  0
Additional inventory
Factory Lead Time: 245 Weeks
Price for: Each
Quantity:
Min:1000  Mult:1000  
USD $:
1000+
$1.08357
2000+
$1.025
4000+
$0.99803
8000+
$0.97244
16000+
$0.94812