PDP SEO Portlet

T530X157M016ATE025

Tantalum Polymer Capacitor, 150 uF, ± 20%, 16 V, X Size Code, 0.25 Ohm, 2817 [7143 Metric], 7.3 mm

Manufacturer:KEMET
Avnet Manufacturer Part #: T530X157M016ATE025
Secondary Manufacturer Part#: T530X157M016ATE025
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

The T530 High Capacitance Polymer Electrolytic expands the capacitance ranges of the T520 KO-CAP with a higher 125°C operating temperature and lower ESR options. The improved ESR levels allow for higher ripple current capability than the T520. The T530's reduced ESR, ripple current capability and capacitance retention at higher frequencies provides the lowest total capacitance and most economical solution for high switching frequency DC power applications. Unlike liquid electrolyte-based capacitors, KO-CAP has a very long operational life and high ripple current capabilities.

  • Extremely low ESR
  • Volumetrically efficient
  • High frequency capacitance retention
  • 100% accelerated steady state aging
  • 100% surge current tested
  • Utilizes multiple tantalum anode technology
  • Halogen-Free Epoxy/RoHS Compliant

Technical Attributes

Find Similar Parts

Description Value
150 uF
± 20%
2817 [7143 Metric]
0.25 Ohm
X
MSL 3 - 168 hours
-55 °C
125 °C
4 mm
7.3 mm
4.3 mm
-888
3.3 A
16 V

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8532210050
Schedule B: 8532210050
In Stock :  0
Additional inventory
Factory Lead Time: 385 Weeks
Price for: Each
Quantity:
Min:500  Mult:500  
USD $:
500+
$5.78469
1000+
$5.62378
2000+
$5.46419
4000+
$5.2513
8000+
$5.08616