PDP SEO Portlet

T529P476M006AAE200

Tantalum Polymer Capacitor, 47 uF, ± 20%, 6.3 V, P Size Code, 2 Ohm, 0805 [2012 Metric], 2 mm

Manufacturer:KEMET
Avnet Manufacturer Part #: T529P476M006AAE200
Secondary Manufacturer Part#: T529P476M006AAE200
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

The T529 series organic SMD Tantalum Capacitor with a conductive polymer cathode capable of delivering very low ESR and improved capacitance retention at high frequencies. KO-CAP combines the low ESR of multilayer ceramic, the high capacitance of aluminium electrolytic and the volumetric efficiency of tantalum into a single surface mount package. Unlike liquid electrolyte-based capacitors, KO-CAP has a very long operational life and high ripple current capabilities. This small case substrate terminal polymer electrolytic design results in the most volumetrically efficient packaging technology available today in polymer electrolytic chip capacitors. This series offers high capacitance values in a small 2012-10 package size. The series is ideal for use in densely populated circuits such as smart phones and digital cameras where space restrictions do not allow for larger and more commonly available case sizes.

  • Substrate termination
  • Low Profile: 1.0 mm maximum
  • Improved volumetric efficiency
  • Halogen-free epoxy
  • 260°C Reflow capable

Technical Attributes

Find Similar Parts

Description Value
47 uF
± 20%
0805 [2012 Metric]
2 Ohm
P
-55 °C
105 °C
1 mm
2 mm
1.25 mm
-888
354 mA
6.3 V

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8532210080
Schedule B: 8532210080
In Stock :  0
Additional inventory
Factory Lead Time: 238 Weeks
Price for: Each
Quantity:
Min:3000  Mult:3000  
USD $:
3000+
$0.44392
6000+
$0.43157
12000+
$0.42777
24000+
$0.42556
48000+
$0.42336