PDP SEO Portlet

T528Z227M004ATE012

Tantalum Polymer Capacitor, 220 uF, 4 V, ± 20%, Z, 12 mohm, 2917 [7343-17 Metric]

Manufacturer:KEMET
Avnet Manufacturer Part #: T528Z227M004ATE012
Secondary Manufacturer Part#: T528Z227M004ATE012
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

The T528 Low ESL Facedown Terminal Polymer Electrolytic combines ultra-low ESR and high capacitance in a package design that offers the lowest ESL in the market. This series offers exceptional performance for high-speed microprocessor, FPGA or ASIC decoupling designs. The T528 Series utilizes a unique termination design that allows for a reduction in the inductance loop area and comes in a low profile 1.7 mm case height. This capacitor series offers improved capacitance retention at frequencies of up to 1 MHz.

  • Low ESL 0.7 nH at 20 MHz
  • High frequency capacitance retention
  • 100% accelerated steady state aging
  • 100% surge current tested
  • EIA standard case sizes
  • Halogen-Free Epoxy/RoHS Compliant

Technical Attributes

Find Similar Parts

Description Value
220 µF
20%
2917 [7343 Metric]
0.012 O
Z
MSL 3 - 168 hours
125 °C
-55 °C
1.6 mm
7.3 mm
4.3 mm
-888
5200 A
4 V

ECCN / UNSPSC / COO

Description Value
Country of Origin: NO RECOVERY FEE
ECCN: EAR99
HTSN: 8532210050
Schedule B: 8532210050
In Stock :  0
Additional inventory
Factory Lead Time: 322 Weeks
Price for: Each
Quantity:
Min:1000  Mult:1000  
USD $:
1000+
$2.42
2000+
$2.28919
4000+
$2.22895
8000+
$2.1718
16000+
$2.1175