PDP SEO Portlet

T523V107M025APE070

Capacitor Tantalum Polymer 100uF 25V V CASE 20% (7.3 X 4.3 X 1.9mm) SMD 70mOhm 105°C

Manufacturer:KEMET
Avnet Manufacturer Part #: T523V107M025APE070
Secondary Manufacturer Part#: T523V107M025APE070
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

The T523 series Organic Capacitor (KO-CAP) is a solid electrolytic facedown capacitor for applications up to 48V. KO-CAP combines the low ESR of multilayer ceramic, the high capacitance of aluminum electrolytic and the volumetric efficiency of tantalum into a single surface mount package. Unlike liquid electrolyte-based capacitors, KO-CAP has a very long operational life and high ripple current capabilities.

Technical Attributes

Find Similar Parts

Description Value
100 µF
± 20%
2917 [7343 Metric]
0.07 O
V
105 °C
-55 °C
1.9 mm
7.3 mm
T523 KO-CAP Series
4.3 mm
1.6 A
25 V

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8532210050
Schedule B: 8532210050
In Stock :  0
Additional inventory
Factory Lead Time: 287 Weeks
Price for: Each
Quantity:
Min:1000  Mult:1000  
USD $:
1000+
$1.53714
2000+
$1.45405
4000+
$1.41579
8000+
$1.37949
16000+
$1.36673