PDP SEO Portlet

T522V227M006ATE025

Tantalum Polymer Capacitor, 220 uF, ± 20%, 6.3 V, V Size Code, 0.25 Ohm, 2817 [7143 Metric], 7.3 mm

Manufacturer:KEMET
Avnet Manufacturer Part #: T522V227M006ATE025
Secondary Manufacturer Part#: T522V227M006ATE025
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

The T522 series organic SMD Capacitor with a conductive polymer cathode are capable of delivering very low ESR and improved capacitance retention at high frequencies. KO-CAP combines the low ESR of multilayer ceramic, the high capacitance of aluminium electrolytic and the volumetric efficiency of tantalum into a single surface mount package. Unlike liquid electrolyte-based capacitors, KO-CAP has a very long operational life and high ripple current capabilities. This reduced leakage polymer electrolytic design is based on the T520 KO-CAP series. Developed specifically to meet the needs of leakage current sensitive applications and well-suited for battery-based circuits. This series provides the lowest leakage values available in polymer electrolytic capacitors with upper leakage limits that are up to 70% lower than comparable KO-CAP capacitors.

  • 25 to 40mO ESR
  • Volumetrically efficient
  • High frequency capacitance retention
  • 100% Accelerated steady state aging
  • 100% Surge current tested
  • EIA standard case sizes
  • Low profile design
  • Halogen-free epoxy

Technical Attributes

Find Similar Parts

Description Value
220 uF
± 20%
2817 [7143 Metric]
0.25 Ohm
V
MSL 3 - 168 hours
-55 °C
105 °C
1.9 mm
7.3 mm
4.3 mm
-888
2.7 A
6.3 V

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8532210050
Schedule B: 8532210050
In Stock :  0
Additional inventory
Factory Lead Time: 154 Weeks
Price for: Each
Quantity:
Min:1000  Mult:1000  
USD $:
1000+
$1.86214
2000+
$1.76149
4000+
$1.74048
8000+
$1.7316
16000+
$1.72272