PDP SEO Portlet

T521X337M016ATK050

Capacitor Tantalum Polymer 330uF 16V X CASE 20% (7.3 X 4.3 X 4mm) Surface Mount 2917 50m Ohm 125°C T/R

Manufacturer:KEMET
Avnet Manufacturer Part #: T521X337M016ATK050
Secondary Manufacturer Part#: T521X337M016ATK050
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

T521 High Voltage series polymer electrolytic organic capacitor (KO-CAP®) is a solid electrolytic capacitor with a conductive polymer cathode capable of delivering very low ESR and improved capacitance retention at high frequencies. KO-CAP combines low ESR of multilayer ceramic, the high capacitance of aluminium electrolytic and volumetric efficiency of tantalum into a single surface mount package. It provides widest range of voltages, capacitance and case size options in KO-CAP family and is suitable for general purpose DC applications for up to 48VDC voltage rails. Applications include DC/DC converters, audio/sound circuits (mobile phone, base stations, smart phones, MP3 players), power supply inputs, portable electronics (notebook PCs, displays, SSDs, HDDs and USBs, digital cameras, GPS navigation systems, Wi-Fi modules), telecommunications, consumer electronics (analytical and test equipment, high speed servers), high voltage applications such as 12V to 48V power input rails.

  • Stable capacitance across temperature and voltage
  • No aging effects
  • Suitable for high ripple current applications with high ripple handling capability
  • Volumetrically efficient
  • High frequency capacitance retention
  • 100% accelerated steady state aging
  • 100% surge current tested
  • Epoxy compliant with UL94 V-0
  • KO-CAP has very long operational life, high ripple current capabilities
  • Used in densely populated circuits with space restrictions, microprocessor decoupling

Technical Attributes

Find Similar Parts

Description Value
330 µF
± 20%
2917 [7343 Metric]
0.05 O
X
125 °C
-55 °C
4 mm
7.3 mm
T521 KO-CAP Series
4.3 mm
2.83 A
16 V

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8532210050
Schedule B: 8532210050
In Stock :  0
Additional inventory
Factory Lead Time: 273 Weeks
Price for: Each
Quantity:
Min:500  Mult:500  
USD $:
500+
$4.01124
1000+
$3.99118
2000+
$3.97113
4000+
$3.95107
8000+
$3.93102