PDP SEO Portlet

T521X337M016AHE025

Tantalum Polymer Capacitor, 330 uF, 16 V, ± 20%, X, 25 mohm, 2917 [7343-43 Metric]

Manufacturer:KEMET
Avnet Manufacturer Part #: T521X337M016AHE025
Secondary Manufacturer Part#: T521X337M016AHE025
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

The T521 series organic SMD Tantalum Capacitor with a conductive polymer cathode capable of delivering very low ESR and improved capacitance retention at high frequencies. KO-CAP combines the low ESR of multilayer ceramic, the high capacitance of aluminium electrolytic and the volumetric efficiency of tantalum into a single surface mount package. Unlike liquid electrolyte-based capacitors, KO-CAP has a very long operational life and high ripple current capabilities. This high voltage polymer electrolytic is designed for higher application voltages than the T520 KO-CAP. KO-CAP's long-life reliability enables this series to be an ideal alternative to liquid-based electrolytic capacitors.

  • Case Size X
  • Capacitance: 330 uF
  • Rated Voltage: 16 VDC
  • Capacitance Tolerance: ±20%
  • Low ESR
  • Volumetrically efficient
  • Stable temperature characteristics
  • High ripple current capability
  • High reliability
  • 100% surge current tested
  • Low profile design
  • Halogen-Free Epoxy/RoHS Compliant

Technical Attributes

Find Similar Parts

Description Value
330 µF
20%
2917 [7343 Metric]
0.025 O
X
MSL 3 - 168 hours
125 °C
-55 °C
4 mm
7.3 mm
4.3 mm
-888
3100 A
16 V

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8532210050
Schedule B: 8532210050
In Stock :  0
Additional inventory
Factory Lead Time: 224 Weeks
Price for: Each
Quantity:
Min:500  Mult:500  
USD $:
500+
$5.19333
1000+
$5.06304
2000+
$4.9074
4000+
$4.75174
8000+
$4.6369