PDP SEO Portlet

T521T106M025AHE060

Tantalum Polymer Capacitor, 10 µF, ± 20%, 25 V, T, 0.06 ohm, 1411 [3528 Metric]

Manufacturer:KEMET
Product Category: Uncategorized
Avnet Manufacturer Part #: T521T106M025AHE060
Secondary Manufacturer Part#: T521T106M025AHE060
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

The T521 series organic SMD Tantalum Capacitor with a conductive polymer cathode capable of delivering very low ESR and improved capacitance retention at high frequencies. KO-CAP combines the low ESR of multilayer ceramic, the high capacitance of aluminium electrolytic and the volumetric efficiency of tantalum into a single surface mount package. Unlike liquid electrolyte-based capacitors, KO-CAP has a very long operational life and high ripple current capabilities. This high voltage polymer electrolytic is designed for higher application voltages than the T520 KO-CAP. KO-CAP's long-life reliability enables this series to be an ideal alternative to liquid-based electrolytic capacitors.

Technical Attributes

Find Similar Parts

Description Value

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8532210050
Schedule B: 8532210050
In Stock :  0
Additional inventory
Factory Lead Time: 238 Weeks
Price for: Each
Quantity:
Min:3000  Mult:3000  
USD $:
3000+
$1.03853
6000+
$1.00886
12000+
$0.98083
24000+
$0.9416
48000+
$0.90538