T520V107M010ATE018
Tantalum Polymer Capacitor, 100 uF, ± 20%, 10 V, V Size Code, 0.18 Ohm, 2817 [7143 Metric], 7.3 mm
- RoHS 10 Compliant
- Tariff Charges
The T520 series Organic Capacitor (KO-CAP) is a solid electrolytic capacitor with a conductive polymer cathode capable of delivering very low ESR and improved capacitance retention at high frequencies. KO-CAP combines the low ESR of multilayer ceramic, the high capacitance of aluminium electrolytic and the volumetric efficiency of tantalum into a single surface mount package. Unlike liquid electrolyte-based capacitors, KO-CAP has a very long operational life and high ripple current capabilities. Suitable for general purpose DC applications up to 12.8V. This series is ideal for DC-to-DC converters, bulk decoupling and hold-up.
- Volumetrically efficient
- High frequency capacitance retention
- 100% Accelerated steady state aging
- 100% Surge current tested
- EIA standard case sizes
- Halogen-free epoxy
Technical Attributes
Find Similar Parts
| Description | Value | |
|---|---|---|
| 0.18 ohm | ||
| 105 °C | ||
| V | ||
| T520 Series | ||
| ± 20% | ||
| 7.3 mm | ||
| 4.3 mm | ||
| 1.8 mm | ||
| 10 V | ||
| null | ||
| 2817 [7143 Metric] | ||
| 3.2 A | ||
| -55 °C | ||
| 100 µF |
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | RECOVERY FEE |
| ECCN: | EAR99 |
| HTSN: | 8532210050 |
| Schedule B: | 8532210080 |