PDP SEO Portlet

T520V107M006ATE012

Tantalum Polymer Capacitor, 100 uF, 6.3 V, ± 20%, V, 12 mohm, 2917 [7343-19 Metric]

Manufacturer:KEMET
Avnet Manufacturer Part #: T520V107M006ATE012
Secondary Manufacturer Part#: T520V107M006ATE012
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

The T520 series Organic Capacitor (KO-CAP) is a solid electrolytic capacitor with a conductive polymer cathode capable of delivering very low ESR and improved capacitance retention at high frequencies. KO-CAP combines the low ESR of multilayer ceramic, the high capacitance of aluminium electrolytic and the volumetric efficiency of tantalum into a single surface mount package. Unlike liquid electrolyte-based capacitors, KO-CAP has a very long operational life and high ripple current capabilities. Suitable for general purpose DC applications up to 12.8V. This series is ideal for DC-to-DC converters, bulk decoupling and hold-up.

  • Volumetrically efficient
  • High frequency capacitance retention
  • 100% Accelerated steady state aging
  • 100% Surge current tested
  • EIA standard case sizes
  • Halogen-free epoxy

Technical Attributes

Find Similar Parts

Description Value
100 µF
20%
2917 [7343 Metric]
0.012 O
V
MSL 3 - 168 hours
105 °C
-55 °C
1.8 mm
7.3 mm
4.3 mm
-888
3900 A
6.3 V

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8532210050
Schedule B: 8532210080
In Stock :  0
Additional inventory
Factory Lead Time: 217 Weeks
Price for: Each
Quantity:
Min:1000  Mult:1000  
USD $:
1000+
$1.43213
2000+
$1.3962
4000+
$1.35328
8000+
$1.31036
16000+
$1.27869