PDP SEO Portlet

T520T336M010ATE040

Tantalum Polymer Capacitor, 33 uF, 10 V, ± 20%, T, 40 mohm, 1411 [3528-12 Metric]

Manufacturer:KEMET
Avnet Manufacturer Part #: T520T336M010ATE040
Secondary Manufacturer Part#: T520T336M010ATE040
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

The T520 series Organic Capacitor (KO-CAP) is a solid electrolytic capacitor with a conductive polymer cathode capable of delivering very low ESR and improved capacitance retention at high frequencies. KO-CAP combines the low ESR of multilayer ceramic, the high capacitance of aluminium electrolytic and the volumetric efficiency of tantalum into a single surface mount package. Unlike liquid electrolyte-based capacitors, KO-CAP has a very long operational life and high ripple current capabilities. Suitable for general purpose DC applications up to 12.8V. This series is ideal for DC-to-DC converters, bulk decoupling and hold-up.

  • Volumetrically efficient
  • High frequency capacitance retention
  • 100% Accelerated steady state aging
  • 100% Surge current tested
  • EIA standard case sizes
  • Halogen-free epoxy

Technical Attributes

Find Similar Parts

Description Value
33 µF
20%
1411 [3528 Metric]
0.04 O
T
MSL 3 - 168 hours
105 °C
-55 °C
1.1 mm
3.5 mm
2.8 mm
-888
1600 A
10 V

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8532210050
Schedule B: 8532210050
In Stock :  0
Additional inventory
Factory Lead Time: 182 Weeks
Price for: Each
Quantity:
Min:3000  Mult:3000  
USD $:
3000+
$0.53733
6000+
$0.52385
12000+
$0.50775
24000+
$0.5047
48000+
$0.50208