PDP SEO Portlet

T520T107M006APE070

Tantalum Polymer Capacitor, 100 µF, ± 20%, 6.3 V, T, 0.07 ohm, 1411 [3528 Metric]

Manufacturer:KEMET
Avnet Manufacturer Part #: T520T107M006APE070
Secondary Manufacturer Part#: T520T107M006APE070
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

The Organic Capacitor (KO-CAP) is a solid electrolytic capacitor with a conductive polymer cathode capable of delivering very low ESR and improved capacitance retention at high frequencies. KO-CAP combines the low ESR of multilayer ceramic, the high capacitance of aluminum electrolytic and the volumetric efficiency of tantalum into a single surface mount package. Unlike liquid electrolyte-based capacitors, KO-CAP has a very long operational life and high ripple current capabilities. The T520 Low ESR Polymer Electrolytic provides the widest range of voltage, capacitance and case size options in the KO-CAP family. Suitable for general purpose DC applications up to 12.8 volts, the T520 is ideal for DC-to-DC converters, bulk decoupling and hold-up.

  • Case Size T
  • Extremely low ESR
  • Volumetrically efficient
  • High frequency capacitance retention
  • 100% accelerated steady state aging
  • 100% surge current tested
  • EIA standard case sizes
  • Halogen-Free Epoxy/RoHS Compliant

Technical Attributes

Find Similar Parts

Description Value
100 µF
20%
1411 [3528 Metric]
0.07 O
T
MSL 3 - 168 hours
105 °C
-55 °C
1.1 mm
3.5 mm
2.8 mm
-888
1200 A
6.3 V

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8532210050
Schedule B: 8532210050
In Stock :  12000.0
Ships in 1 bus. day
Additional inventory
Factory Lead Time: 210 Weeks
Price for: Each
Quantity:
Min:3000  Mult:3000  
USD $:
3000+
$0.50515
6000+
$0.49385
12000+
$0.47716
24000+
$0.45917
48000+
$0.4464