PDP SEO Portlet

T520L337M2R5ATE009

Tantalum Polymer Capacitor, 330 uF, 2.5 V, ± 20%, L, 9 mohm, 2412 [6032-19 Metric]

Manufacturer:KEMET
Avnet Manufacturer Part #: T520L337M2R5ATE009
Secondary Manufacturer Part#: T520L337M2R5ATE009
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

The T520 series Organic Capacitor (KO-CAP) is a solid electrolytic capacitor with a conductive polymer cathode capable of delivering very low ESR and improved capacitance retention at high frequencies. KO-CAP combines the low ESR of multilayer ceramic, the high capacitance of aluminium electrolytic and the volumetric efficiency of tantalum into a single surface mount package. Unlike liquid electrolyte-based capacitors, KO-CAP has a very long operational life and high ripple current capabilities. Suitable for general purpose DC applications up to 12.8V. This series is ideal for DC-to-DC converters, bulk decoupling and hold-up.

  • Volumetrically efficient
  • High frequency capacitance retention
  • 100% Accelerated steady state aging
  • 100% Surge current tested
  • EIA standard case sizes
  • Halogen-free epoxy

Technical Attributes

Find Similar Parts

Description Value
330 µF
20%
2312 [6032 Metric]
0.009 O
L
MSL 3 - 168 hours
105 °C
-55 °C
1.8 mm
6 mm
3.2 mm
-888
4100 A
2.5 V

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8532210050
Schedule B: 8532210050
In Stock :  0
Additional inventory
Factory Lead Time: 168 Weeks
Price for: Each
Quantity:
Min:1000  Mult:1000  
USD $:
1000+
$1.31839
2000+
$1.24438
4000+
$1.2285
8000+
$1.22217
16000+
$1.21584