PDP SEO Portlet

T520L227M004ATE025

Tantalum Polymer Capacitor, 220 uF, ± 20%, 4 V, L Size Code, 0.25 Ohm, 2312 [6032 Metric], 6 mm

Manufacturer:KEMET
Avnet Manufacturer Part #: T520L227M004ATE025
Secondary Manufacturer Part#: T520L227M004ATE025
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

The T520 series Organic Capacitor (KO-CAP) is a solid electrolytic capacitor with a conductive polymer cathode capable of delivering very low ESR and improved capacitance retention at high frequencies. KO-CAP combines the low ESR of multilayer ceramic, the high capacitance of aluminium electrolytic and the volumetric efficiency of tantalum into a single surface mount package. Unlike liquid electrolyte-based capacitors, KO-CAP has a very long operational life and high ripple current capabilities. Suitable for general purpose DC applications up to 12.8V. This series is ideal for DC-to-DC converters, bulk decoupling and hold-up.

  • Volumetrically efficient
  • High frequency capacitance retention
  • 100% Accelerated steady state aging
  • 100% Surge current tested
  • EIA standard case sizes
  • Halogen-free epoxy

Technical Attributes

Find Similar Parts

Description Value
220 uF
± 20%
2312 [6032 Metric]
0.25 Ohm
L
MSL 3 - 168 hours
-55 °C
105 °C
1.8 mm
6 mm
3.2 mm
-888
2.4 A
4 V

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8532210050
Schedule B: 8532210050
In Stock :  0
Additional inventory
Factory Lead Time: 259 Weeks
Price for: Each
Quantity:
Min:1000  Mult:1000  
USD $:
1000+
$1.10987
2000+
$1.079
4000+
$1.04838
8000+
$1.00753
16000+
$0.97585