PDP SEO Portlet

T520C157M004ATE045

Tantalum Polymer Capacitor, 150 uF, 4 V, ± 20%, C, 45 mohm, 2412 [6032-28 Metric]

Manufacturer:KEMET
Avnet Manufacturer Part #: T520C157M004ATE045
Secondary Manufacturer Part#: T520C157M004ATE045
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

The T520 series Organic Capacitor (KO-CAP) is a solid electrolytic capacitor with a conductive polymer cathode capable of delivering very low ESR and improved capacitance retention at high frequencies. KO-CAP combines the low ESR of multilayer ceramic, the high capacitance of aluminium electrolytic and the volumetric efficiency of tantalum into a single surface mount package. Unlike liquid electrolyte-based capacitors, KO-CAP has a very long operational life and high ripple current capabilities. Suitable for general purpose DC applications up to 12.8V. This series is ideal for DC-to-DC converters, bulk decoupling and hold-up.

  • Volumetrically efficient
  • High frequency capacitance retention
  • 100% Accelerated steady state aging
  • 100% Surge current tested
  • EIA standard case sizes
  • Halogen-free epoxy

Technical Attributes

Find Similar Parts

Description Value
150 µF
20%
2312 [6032 Metric]
0.045 O
C
MSL 3 - 168 hours
105 °C
-55 °C
2.5 mm
6 mm
3.2 mm
-888
1900 A
4 V

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8532210050
Schedule B: 8532210080
In Stock :  0
Additional inventory
Factory Lead Time: 238 Weeks
Price for: Each
Quantity:
Min:500  Mult:500  
USD $:
500+
$0.4812
1000+
$0.47879
2000+
$0.44847
4000+
$0.4462
8000+
$0.44394