PDP SEO Portlet

T520B107M006ANE025

Tantalum Polymer Capacitor, 100 uF, 6.3 V, ± 20%, B, 25 mohm, 1411 [3528-21 Metric]

Manufacturer:KEMET
Avnet Manufacturer Part #: T520B107M006ANE025
Secondary Manufacturer Part#: T520B107M006ANE025
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

The T520 series Organic Capacitor (KO-CAP) is a solid electrolytic capacitor with a conductive polymer cathode capable of delivering very low ESR and improved capacitance retention at high frequencies. KO-CAP combines the low ESR of multilayer ceramic, the high capacitance of aluminium electrolytic and the volumetric efficiency of tantalum into a single surface mount package. Unlike liquid electrolyte-based capacitors, KO-CAP has a very long operational life and high ripple current capabilities. Suitable for general purpose DC applications up to 12.8V. This series is ideal for DC-to-DC converters, bulk decoupling and hold-up.

  • Non-Magnetic Tin
  • Volumetrically efficient
  • High frequency capacitance retention
  • 100% Accelerated steady state aging
  • 100% Surge current tested
  • EIA standard case sizes
  • Halogen-free epoxy

Technical Attributes

Find Similar Parts

Description Value
100 µF
20%
1411 [3528 Metric]
25 O
B
MSL 3 - 168 hours
105 °C
-55 °C
1.9 mm
3.5 mm
2.8 mm
-888
2300 A
6.3 V

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8532210050
Schedule B: 8532210050
In Stock :  0
Additional inventory
Factory Lead Time: 210 Weeks
Price for: Each
Quantity:
Min:159  Mult:159  
USD $:
159+
$0.90846
318+
$0.90382
636+
$0.89919
1272+
$0.89456
2544+
$0.88992