PDP SEO Portlet

T510E687K006ATE023

Surface Mount Tantalum Capacitor, 680 uF, 6.3 V, 2824 [7360 Metric], ± 10%, 23 mohm, 3.52 A

Manufacturer:KEMET
Avnet Manufacturer Part #: T510E687K006ATE023
Secondary Manufacturer Part#: T510E687K006ATE023
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

The low ESR, surge-robust T510 Series is designed for demanding applications that require high surge current and high ripple current capability. This series builds upon the proven capabilities of our industrial grade tantalum chip capacitors to offer several advantages such as low ESR, high ripple current capability, excellent capacitance stability, and improved resistance to high in-rush currents. These benefits are achieved though the utilization of multiple anodes as well as high-stress, low impedance electrical conditioning performed prior to screening. This series is classified as MSL (Moisture Sensitivity Level) 1

  • Meets or exceeds EIA Standard 535BAAC
  • Taped and reeled per EIA 481
  • High surge current capability
  • Optional gold-plated terminations
  • High ripple current capability
  • 100% surge current test
  • 100% steady-state accelerated aging
  • Capacitance values of 10 µF to 1,000 µF
  • Tolerances of ±10% and ±20%
  • Voltage rating of 4 to 50 VDC
  • Case size E
  • ESR as low as 10 mO
  • RoHS Compliant and lead-free terminations
  • Operating temperature range of -55°C to +125°C

Technical Attributes

Find Similar Parts

Description Value
680 uF
± 10%
2824 [7360 Metric]
23 mOhm
-888
E
MSL 1 - Unlimited
125 °C
-55 °C
3.6 mm
7.3 mm
6 mm
-888
3.52 A
6.3 V

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8532210050
Schedule B: 8532210050
In Stock :  0
Additional inventory
Factory Lead Time: 98 Weeks
Price for: Each
Quantity:
Min:500  Mult:500  
USD $:
500+
$8.22589
1000+
$8.04182
2000+
$7.77014
4000+
$7.47711
8000+
$7.19637