T500X336K035AG6110
Surface Mount Tantalum Capacitor, 33 uF, 35 V, 2817 [7143 Metric], ± 10%, 600 mohm, 524 mA
Click image to enlarge
Manufacturer:KEMET
Product Category:
Capacitors, Tantalum Capacitors, SMD Tantalum Capacitors
Avnet Manufacturer Part #: T500X336K035AG6110
Secondary Manufacturer Part#: T500X336K035AG6110
- RoHS 10 Compliant
- Tariff Charges
The T500 Series is a high-temperature product that offers optimum performance characteristics in applications with operating temperatures up to 200°C. This series is classified as MSL (Moisture Sensitivity Level) 1 under J STD 020: unlimited floor life time at =30°C / 85% RH.
- Case Size X
- Meets or exceeds EIA standard 535BAAC
- Weibull failure rate to B Level available
- Standard gold-plated termination
- RoHS Compliant
- Operating temperature range of -55°C to +200°C
- 100% steady-state accelerated aging at 200°C
- Voltage derating is 1/3 at 200°C
- Qualified at 1,000 hours of life test at 200°C with 0.33 VR
- Taped and reeled per EIA 481
- Meets MSL 1 requirements for Pb-free assembly according to JEDEC J-STD-020
- Surge current options available
Technical Attributes
Find Similar Parts
| Description | Value | |
|---|---|---|
| 33 uF | ||
| ± 10% | ||
| 2817 [7143 Metric] | ||
| 600 mOhm | ||
| -888 | ||
| X | ||
| MSL 1 - Unlimited | ||
| 200 °C | ||
| -55 °C | ||
| 4 mm | ||
| 7.3 mm | ||
| 4.3 mm | ||
| -888 | ||
| 524 mA | ||
| 35 V |
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | RECOVERY FEE |
| ECCN: | EAR99 |
| HTSN: | 8532210050 |
| Schedule B: | 8532210050 |