PDP SEO Portlet

T499B106K016ATE3K5

Surface Mount Tantalum Capacitor, 10 uF, 16 V, 1411 [3528 Metric], ± 10%, 3500 mohm, 156 mA

Manufacturer:KEMET
Avnet Manufacturer Part #: T499B106K016ATE3K5
Secondary Manufacturer Part#: T499B106K016ATE3K5
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

The T499 Series is a high-temperature product that offers optimum performance characteristics in applications with operating temperatures up to 175°C. Advanced materials and testing allow this series to perform with a reliability level of 0.5%/1,000 hours at rated voltage and temperature. This series is classified as MSL (Moisture Sensitivity Level) 1 under J STD 020: unlimited floor life time at =30°C/85% RH. This series is available in five standard EIA case sizes with RoHS-compliant terminations as standard.

  • Case Size B
  • Meets or exceeds EIA Standard 535BAAC
  • Taped and reeled per EIA 481
  • Symmetrical, compliant terminations
  • Optional gold-plated terminations
  • Laser-marked case
  • 100% surge current testing
  • Complies with AEC-Q200
  • Capacitance values of 0.15 µF to 220 µF
  • Tolerances of ±10% and ±20%
  • Voltage rating of 6 to 50 VDC
  • 100% steady-state accelerated aging
  • Voltage derating is 1/2 at 175°C
  • RoHS Compliant and lead-free terminations standard
  • Operating temperature range of -55°C to +175°C

Technical Attributes

Find Similar Parts

Description Value
10 uF
± 10%
1411 [3528 Metric]
3500 mOhm
-888
B
MSL 1 - Unlimited
175 °C
-55 °C
1.9 mm
3.5 mm
2.8 mm
AEC-Q200
156 mA
16 V

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8532210050
Schedule B: 8532210050
In Stock :  0
Additional inventory
Factory Lead Time: 574 Weeks
Price for: Each
Quantity:
Min:2000  Mult:2000  
USD $:
2000+
$0.313
4000+
$0.29608
8000+
$0.28829
16000+
$0.2809
32000+
$0.27388