T498X227K010ATE500
Surface Mount Tantalum Capacitor, 220 uF, 10 V, 2817 [7143 Metric], ± 10%, 500 mohm, 574 mA
Click image to enlarge
Manufacturer:KEMET
Product Category:
Capacitors, Tantalum Capacitors, SMD Tantalum Capacitors
Avnet Manufacturer Part #: T498X227K010ATE500
Secondary Manufacturer Part#: T498X227K010ATE500
- RoHS 10 Compliant
- Tariff Charges
Technical Attributes
Find Similar Parts
| Description | Value | |
|---|---|---|
| 220 uF | ||
| ± 10% | ||
| 2817 [7143 Metric] | ||
| 500 mOhm | ||
| -888 | ||
| X | ||
| MSL 1 - Unlimited | ||
| 150 °C | ||
| -55 °C | ||
| 4 mm | ||
| 7.3 mm | ||
| 4.3 mm | ||
| AEC-Q200 | ||
| 574 mA | ||
| 10 V |
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | RECOVERY FEE |
| ECCN: | EAR99 |
| HTSN: | 8532210050 |
| Schedule B: | 8532210050 |