PDP SEO Portlet

T496B225M020ATE3K5

Surface Mount Tantalum Capacitor, 2.2 uF, 20 V, 1411 [3528 Metric], ± 20%, 3500 mohm, 156 mA

Manufacturer:KEMET
Avnet Manufacturer Part #: T496B225M020ATE3K5
Secondary Manufacturer Part#: T496B225M020ATE3K5
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

The T496 Series of tantalum chip capacitors offers a "fail safe"" design. The built-in fuse element offers excellent protection from damaging short circuit conditions in applications where damaging high fault currents exist. Protection from costly circuit damage due to reversed installation is offered with this device. This series is classified as MSL (Moisture Sensitivity Level) 1 under J STD 020: unlimited floor life time at =30°C/85% RH"

  • Case Size B
  • Meets or exceeds EIA Standard 535BAAC
  • Patented fuse assembly
  • Optional gold-plated terminations
  • Built-in fuse protects against short circuit mode
  • 100% surge current test on C, D, and X sizes
  • Halogen-free epoxy
  • Capacitance values of 0.15 µF to 330 µF
  • Tolerances of ±10% and ±20%
  • Voltage rating of 4 - 50 VDC
  • Fuse activation, 25°C: within 1 second at fault currents of 4 amps and higher
  • Continuous current capability: 0.75 amps
  • Post actuation resistance, 25°C: 10 MO, minimum
  • Test tabs on side of case bypass the capacitor element to allow direct testing of the fuse assembly
  • RoHS Compliant and lead-free terminations
  • Operating temperature range of -55°C to +125°C

Technical Attributes

Find Similar Parts

Description Value
2.2 uF
± 20%
1411 [3528 Metric]
3500 mOhm
-888
B
MSL 1 - Unlimited
125 °C
-55 °C
1.9 mm
3.5 mm
2.8 mm
-888
156 mA
20 V

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8532210050
Schedule B: 8532210050
In Stock :  0
Additional inventory
Factory Lead Time: 777 Weeks
Price for: Each
Quantity:
Min:2000  Mult:2000  
USD $:
2000+
$0.51931
4000+
$0.50769
8000+
$0.49054
16000+
$0.47204
32000+
$0.46368