PDP SEO Portlet

T495X477K010ATE050

Surface Mount Tantalum Capacitor, 470 uF, 10 V, 2817 [7143 Metric], ± 10%, 50 mohm, 1.817 A

Manufacturer:KEMET
Avnet Manufacturer Part #: T495X477K010ATE050
Secondary Manufacturer Part#: T495X477K010ATE050
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

The low ESR, surge-robust T495 Series is designed for demanding applications that require high surge current and high ripple current capability. This series builds upon the proven capabilities of our industrial grade tantalum chip capacitors to offer several advantages such as low ESR, high ripple current capability, excellent capacitance stability, and improved resistance to high in-rush currents. These benefits are achieved though a combination of proprietary design, materials, and process parameters as well as high-stress, low impedance electrical conditioning performed prior to screening. This series is classified as MSL (Moisture Sensitivity Level) 1 under J STD 020: unlimited floor life time at =30°C/85% RH.

  • Meets or exceeds EIA Standard 535BAAC
  • Taped and reeled per EIA 481
  • High surge current capability
  • Optional gold-plated terminations
  • High ripple current capability
  • 100% surge current test on C, D, E, U, V, X sizes
  • 100% steady-state accelerated aging
  • Capacitance values of 0.1 µF to 1,000 µF
  • Tolerances of ±10% and ±20%
  • Voltage rating of 2.5 – 50 VDC
  • Extended range values
  • RoHS Compliant and lead-free terminations
  • Operating temperature range of -55°C to +125°C

Technical Attributes

Find Similar Parts

Description Value
470 uF
± 10%
2817 [7143 Metric]
50 mOhm
-888
X
MSL 1 - Unlimited
125 °C
-55 °C
4 mm
7.3 mm
4.3 mm
-888
1.817 A
10 V

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8532210050
Schedule B: 8532210050
In Stock :  0
Additional inventory
Factory Lead Time: 140 Weeks
Price for: Each
Quantity:
Min:500  Mult:500  
USD $:
500+
$1.70114
1000+
$1.66308
2000+
$1.60689
4000+
$1.54629
8000+
$1.48824