PDP SEO Portlet

T495X337K010ATE060

Surface Mount Tantalum Capacitor, 330 uF, 10 V, 2817 [7143 Metric], ± 10%, 60 mohm, 1.658 A

Manufacturer:KEMET
Avnet Manufacturer Part #: T495X337K010ATE060
Secondary Manufacturer Part#: T495X337K010ATE060
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

T495X337K010ATE060 is a T495 surge robust MnO2 tantalum surface mount capacitor with low ESR. The low ESR, surge-robust T495 is designed for demanding applications that require high surge current and high ripple current capability. T495 builds upon the proven capabilities of our industrial grade tantalum chip capacitors to offer several advantages such as low ESR, high ripple current capability, excellent capacitance stability, and improved resistance to high in-rush currents. These benefits are achieved through a combination of proprietary design, materials, and process parameters, as well as high-stress, low impedance electrical conditioning performed prior to screening. T495 is classified as moisture sensitivity level 1 under J STD 020, with unlimited floorlife time at = 30°C/85% RH. Applications include decoupling and filtering in many end applications, such as DC/DC converters, portable electronics, telecommunications, and control units requiring high ripple current capability.

  • Meets or exceeds EIA standard 535BAAC
  • High surge current capability
  • High ripple current capability
  • 100% steady-state accelerated aging
  • 330µF capacitance, ±10% capacitance tolerance
  • 2917 (7343 metric) size, 60mohm ESR
  • Operating temperature range from -55°C to 125°C
  • 1.66A ripple current, 10V voltage rating (DC)

Technical Attributes

Find Similar Parts

Description Value
330 uF
10%
2817 [7143 Metric]
60 mOhm
-888
X
MSL 1 - Unlimited
125 °C
-55 °C
4 mm
7.3 mm
4.3 mm
-888
1.658 A
10 V

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8532210050
Schedule B: 8532210050
In Stock :  0
Additional inventory
Factory Lead Time: 133 Weeks
Price for: Each
Quantity:
Min:500  Mult:500  
USD $:
500+
$1.78226
1000+
$1.74238
2000+
$1.68351
4000+
$1.62003
8000+
$1.5592