T495X226M035ATE275
Surface Mount Tantalum Capacitor, 22 uF, 35 V, 2817 [7143 Metric], ± 20%, 275 mohm, 775 mA
Click image to enlarge
Manufacturer:KEMET
Product Category:
Capacitors, Tantalum Capacitors, SMD Tantalum Capacitors
Avnet Manufacturer Part #: T495X226M035ATE275
- RoHS 10 Compliant
- Tariff Charges
T495X226M035ATE275 is a T495 series, low ESR surge robust MnO2, tantalum surface mount capacitor. It is designed for demanding applications that require high surge current
- 22µF capacitance and ±20% capacitance tolerance
- X case size
- 35V DC voltage rating
- Operating temperature range from -55°C to 125°C
- 100% Matte tin (Sn)-plated termination finish
- Meets or exceeds EIA standard 535BAAC
- High surge current capability
- High ripple current capability
- 100% surge current test and 100% steady-state accelerated aging
- Epoxy compliant with UL94 V-0
Technical Attributes
Find Similar Parts
| Description | Value | |
|---|---|---|
| -55 °C | ||
| X | ||
| T495 Series | ||
| ± 20% | ||
| 7.3 mm | ||
| 4.3 mm | ||
| 4 mm | ||
| 35 V | ||
| null | ||
| 2817 [7143 Metric] | ||
| 775 mA | ||
| 125 °C | ||
| 22 µF |
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | RECOVERY FEE |
| ECCN: | EAR99 |
| HTSN: | 8532210050 |
| Schedule B: | 8532210050 |